There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Quick fastener
4.9 mm
G 1/4
2030
2 x
Druckluft nach ISO 8573-1:2010 [7:-:-];;Wasser gemäß Herstellererklärung unter www.festo.com
Aluminium
anti-corrosive
P port connector (G1/4)
60 °C
-10 °C
not relevant
Datasheet 1895456 FESTO Quick fastener 2030 CK-1/4-PK-6 External thread: G 1/4 Pipe diameter: 4.9 mm 1 pc(s)
User & Safety Instructions 1895456 FESTO Quick fastener 2030 CK-1/4-PK-6 External thread: G 1/4 Pipe diameter: 4.9 mm 1 pc(s)
Information 1895456 FESTO Quick fastener 2030 CK-1/4-PK-6 External thread: G 1/4 Pipe diameter: 4.9 mm 1 pc(s)