
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 169.99 / piece)
€ 169.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Regulator
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Manufacturer part #
8043340
- Max. operating pressure
10 bar
- Operating pressure (min.)
0.5 bar
- Pressure range
0.5 up to 10 bar
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Width
14 mm
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-5 °C
- Weight
76 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2801693 FESTO Regulator 8043340 VMPA14-B8-R2C2-C-10 0.5 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801693 FESTO Regulator 8043340 VMPA14-B8-R2C2-C-10 0.5 up to 10 bar 1 pc(s)
Description
VMPA14-B8-R2C2-C-10 controller plate, width=14 mm, mounting position=arbitrary, pneumatic height chain=pressure regulator for 2, control function=(* output pressure constant, * with secondary ventilation), pressure gauge selection=possible
This text is machine translated.
This text is machine translated.



























