Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
8.4 bar
533488
19300 g
G1/4"
2.8 bar
Compressed air
FPM
NBR
PUR
Aluminium wrought alloy
Aluminium wrought alloy
+80 °C
-20 °C
Single-acting
yes
Datasheet 2118323 FESTO Rotary actuator 533488 DAPS-0480-090-RS1-F14 Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 2118323 FESTO Rotary actuator 533488 DAPS-0480-090-RS1-F14 Enclosure material: Aluminium wrought alloy 1 pc(s)
Information 2118323 FESTO Rotary actuator 533488 DAPS-0480-090-RS1-F14 Enclosure material: Aluminium wrought alloy 1 pc(s)