• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary actuator 561691 DSMI-40-270-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,445.00 / piece)
€ 2,445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Swivel angle: 272 deg
  • Design: Drive Shaft with ball bearings, pivoting wing
Operating medium

According to ISO 8573-1:2010 compressed air [6:4:4]

Product type

Rotary actuator

(Ø)

40 mm

Manufacturer part #

561691

Weight

3950 g

Connection

G1/8

Size

40

Operating medium

Compressed air

Enclosure material

Aluminium wrought alloy

Piston diameter

40 mm

Material

Aluminium wrought alloy

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2120932 FESTO Rotary actuator 561691 DSMI-40-270-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2120932 FESTO Rotary actuator 561691 DSMI-40-270-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)

Description

Swivel drive DSMI -40-270-A-B with built-in distance measuring system. Additional Query the end position position by means of the proximity switch type SME/SMT-10F-...-KL. Setting range swivel angle = 0 - 270 deg, Hubreduzierung in the end positions = 5°, the smallest Positionierhub = (* 5° for positioning, * 15° for Soft Stop), piston diameter = 40 mm, swivel angle = 0 - 272 deg

This text is machine translated.

What kind of Swivel Drives are you looking for?