• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary actuator 8047616 DFPD-80-RP-90-RD-F0507 Enclosure material: Aluminium wrought alloy 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Rotary actuator DFPD-80-RP-90-RD-F0507

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Rotary actuator

Max. operating pressure

8 bar

Material (details)

Aluminum wrought alloy

Min. device temperature

-20 °C

Device temperature (max.)

+80 °C

Manufacturer part #

8047616

Type

Swivel drive DFPD-80-RP-90-RD-F0507 Size Actuator = 80, flange drilling pattern = F0507, swivel angle = 90 deg, adjustment range end position at 0° = -5 - 5 deg, adjustment range end position at 90° = -5 - 5 deg

Weight

3308 g

Size

80

Operating medium

ISO 8573-1:2010 [7:-:-] compliance

Sealant

NBR

Pneumatics connector

G1/8"

Enclosure material

Aluminium wrought alloy

Piston rod material

Aluminium (die-cast)

Material

Steel

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1945035 FESTO Rotary actuator 8047616 DFPD-80-RP-90-RD-F0507 Enclosure material: Aluminium wrought alloy 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1945035 FESTO Rotary actuator 8047616 DFPD-80-RP-90-RD-F0507 Enclosure material: Aluminium wrought alloy 1 pc(s)

What kind of Swivel Drives are you looking for?