Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
8 bar
8047620
3308 g
G1/8
80
2 bar
Compressed air
NBR
Aluminium wrought alloy
Aluminium (die-cast)
Aluminium wrought alloy
+80 °C
-20 °C
yes
User & Safety Instructions 2124953 FESTO Rotary actuator 8047620 DFPD-80-RP-90-RD-F0507-R3-EP Enclosure material: Aluminium wrought alloy 1 pc(s)