• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary actuator 8047642 DFPD-40-RP-90-RS30-F04-R3-EP Enclosure material: Aluminium wrought alloy 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Swivel angle: 90 deg
  • Design: rack/pinion
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Rotary actuator

Max. operating pressure

8 bar

Manufacturer part #

8047642

Weight

2087 g

Connection

G1/8

Size

40

Min. operating pressure

2 bar

Operating medium

Compressed air

Sealant

NBR

Enclosure material

Aluminium wrought alloy

Piston rod material

Aluminium (die-cast)

Material

Aluminium wrought alloy

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2124965 FESTO Rotary actuator 8047642 DFPD-40-RP-90-RS30-F04-R3-EP Enclosure material: Aluminium wrought alloy 1 pc(s)

Description

Swivel drive DFPD-40-RP-90-RS30-F04-R3-EP size actuator = 40, flange drilling pattern = F04, swivel angle = 90 deg, adjustment range end position at 0° = -5 - 5 deg, adjustment range end position at 90° = -5 - 5 deg

This text is machine translated.

What kind of Swivel Drives are you looking for?