Image similar
Rotary actuator
8 bar
-20 °C
80 °C
8065271
35834 g
2 bar
ISO 8573-1:2010 [7:-:-] compliance
NBR
G1/4"
Aluminium wrought alloy
Aluminium (die-cast)
Aluminium wrought alloy
+80 °C
-20 °C
Double-acting
yes
Datasheet 2800024 FESTO Rotary actuator 8065271 DFPD-1200-RP-90-RD-F14-R3-EP Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 2800024 FESTO Rotary actuator 8065271 DFPD-1200-RP-90-RD-F14-R3-EP Enclosure material: Aluminium wrought alloy 1 pc(s)
The necessary accessories are required to use the article as described.