• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary actuator 8065276 DFPD-2300-RP-90-RS60-F1216-R3-EP Enclosure material: Aluminium wrought alloy 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rotary actuator

Max. operating pressure

8 bar

Min. device temperature

-20 °C

Device temperature (max.)

80 °C

Manufacturer part #

8065276

Weight

77884 g

Operating pressure (min.)

2 bar

Operating medium

Compressed air

Sealant

NBR

Pneumatics connector

G1/4"

Enclosure material

Aluminium wrought alloy

Piston rod material

Aluminium (die-cast)

Material

Aluminium wrought alloy

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Single-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2800028 FESTO Rotary actuator 8065276 DFPD-2300-RP-90-RS60-F1216-R3-EP Enclosure material: Aluminium wrought alloy 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800028 FESTO Rotary actuator 8065276 DFPD-2300-RP-90-RS60-F1216-R3-EP Enclosure material: Aluminium wrought alloy 1 pc(s)

Description

Swivel drive DFPD-2300-RP-90-RS60-F1216-R3-EP single-acting, designed rack pinion, connection diagram according to NAMUR VDI/VDE 3845 for mounting solenoid valves, position feedback detectors and position controllers, standard connection to fitting ISO 5211, epoxy coated, stainless steel shaft. Frame size actuator=2300, flange drill picture=F1216, swivel angle=90 deg, end position adjustment range at 0°=-5 - 5 deg, end position adjustment range at nominal swivel angle=-5 - 5 deg

This text is machine translated.

What kind of Swivel Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.