• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary actuator 8102840 DFPD-160-RP-90-RS60-F07-R3-C-VDE2 Enclosure material: Aluminium wrought alloy 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rotary actuator

Max. operating pressure

8 bar

Min. device temperature

-20 °C

Device temperature (max.)

80 °C

Manufacturer part #

8102840

Weight

7196 g

Size

160

Operating pressure (min.)

2 bar

Operating medium

ISO 8573-1:2010 [7:-:-] compliance

Sealant

NBR

Pneumatics connector

G1/4"

Enclosure material

Aluminium wrought alloy

Piston rod material

Aluminium (die-cast)

Material

Aluminium

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Single-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2800065 FESTO Rotary actuator 8102840 DFPD-160-RP-90-RS60-F07-R3-C-VDE2 Enclosure material: Aluminium wrought alloy 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800065 FESTO Rotary actuator 8102840 DFPD-160-RP-90-RS60-F07-R3-C-VDE2 Enclosure material: Aluminium wrought alloy 1 pc(s)

Description

Swivel drive DFPD-160-RP-90-RS60-F07-R3-C-VDE2 Frame size actuator=160, flange drill image=F07, swivel angle=90 deg, end position adjustment range at 0°=-5 - 5 deg, end position adjustment range at nominal swivel angle=-5 - 5 deg

This text is machine translated.

What kind of Swivel Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.