• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary actuator 8102849 DFPD-240-RP-90-RS45-F10-R3-C-VDE2 Enclosure material: Aluminium wrought alloy 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rotary actuator

Max. operating pressure

8 bar

Min. device temperature

-20 °C

Device temperature (max.)

80 °C

Manufacturer part #

8102849

Weight

9737 g

Operating pressure (min.)

2 bar

Operating medium

Compressed air

Sealant

NBR

Pneumatics connector

G1/4"

Enclosure material

Aluminium wrought alloy

Piston rod material

Aluminium (die-cast)

Material

Aluminium wrought alloy

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Single-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2800068 FESTO Rotary actuator 8102849 DFPD-240-RP-90-RS45-F10-R3-C-VDE2 Enclosure material: Aluminium wrought alloy 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800068 FESTO Rotary actuator 8102849 DFPD-240-RP-90-RS45-F10-R3-C-VDE2 Enclosure material: Aluminium wrought alloy 1 pc(s)

Description

Swivel drive DFPD-240-RP-90-RS45-F10-R3-C-VDE2 Frame size Actuator=240, flange drill image=F10, pivot angle=90 deg, end position adjustment range at 0°=-5 - 5 deg, end position adjustment range at nominal swivel angle=-5 - 5 deg

This text is machine translated.

What kind of Swivel Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.