Image similar
Rotary actuator
8 bar
-20 °C
80 °C
8144441
6853 g
160
2 bar
ISO 8573-1:2010 [7:-:-] compliance
NBR
G1/4"
Aluminium wrought alloy
Aluminium (die-cast)
Aluminium wrought alloy
Compressed air
+80 °C
-20 °C
Single-acting
yes
Datasheet 2800099 FESTO Rotary actuator 8144441 DFPD-160-RP-90-RS35-F07-17-R3-C-VDE2 Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 2800099 FESTO Rotary actuator 8144441 DFPD-160-RP-90-RS35-F07-17-R3-C-VDE2 Enclosure material: Aluminium wrought alloy 1 pc(s)
The necessary accessories are required to use the article as described.