According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary/linear actuator
40 mm
8 bar
Aluminum wrought alloy
556543
Swivel linear unit DSL -40-40-270-P-A-S20-B for position detection. Rotary and linear motion control independently of each other. Rotation of 0° - 270° infinitely variable. Setting range swivel angle = 0 - 270 deg, Hub = 40 mm, piston diameter = 40 mm, swivel angle = 0 - 272 deg, dampening = P: elastic damping rings/boards on both sides
5000 g
40
TPE-U
G1/8"
Quenched steel
40 mm
660 N
+60 °C
-10 °C
not relevant
Datasheet 1944908 FESTO Rotary/linear actuator 556543 DSL-40-40-270-P-A-S20-B Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1944908 FESTO Rotary/linear actuator 556543 DSL-40-40-270-P-A-S20-B Stroke length: 40 mm 1 pc(s)