


According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary/linear actuator
125 mm
8 bar
Aluminum wrought alloy
-10 °C
60 °C
556568
Swivel linear unit DSL -40-125-270-CC-a-S20-B for position detection. Rotary and linear motion control independently of each other. Rotation of 0° - 270° infinitely variable. Loss angle = 16 deg, setting range swivel angle = 0 - 240 deg, Hub = 125 mm, piston diameter = 40 mm, swivel angle = 0 - 240 deg
5200 g
2.5 bar
2.5 bar
Compressed air
TPE-U
G1/8"
Aluminium wrought alloy
Quenched steel
40 mm
660 N
Quenched steel
+60 °C
-10 °C
Double-acting
not relevant
Datasheet 1946208 FESTO Rotary/linear actuator 556568 DSL-40-125-270-CC-A-S20-B Enclosure material: Aluminium wrought alloy Stroke length:
User & Safety Instructions 1946208 FESTO Rotary/linear actuator 556568 DSL-40-125-270-CC-A-S20-B Enclosure material: Aluminium wrought alloy Stroke length: