• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary/linear actuator 556571 DSL-40-160-270-CC-A-S2-B Enclosure material: Aluminium wrought alloy Stroke length:

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,735.00 / piece)
€ 2,735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Rotary/linear actuator DSL-40-160-270-CC-A-S2-B

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Rotary/linear actuator

Stroke length

160 mm

Max. operating pressure

8 bar

Material (details)

Aluminum wrought alloy

Min. device temperature

-10 °C

Device temperature (max.)

60 °C

Manufacturer part #

556571

Type

Swivel linear unit DSL -40-160-270-CC-a-S2-B for position detection. Rotary and linear motion control independently of each other. Rotation of 0° - 270° infinitely variable. Loss angle = 16 deg, setting range swivel angle = 0 - 240 deg, Hub = 160 mm, piston diameter = 40 mm, swivel angle = 0 - 240 deg

Weight

5200 g

Size

40

Operating pressure (min.)

2.5 bar

Min. operating pressure

2.5 bar

Operating medium

Compressed air

Sealant

TPE-U

Pneumatics connector

G1/8"

Enclosure material

Aluminium wrought alloy

Piston rod material

Quenched steel

Piston rod diameter

40 mm

Force (max.)

660 N

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1944920 FESTO Rotary/linear actuator 556571 DSL-40-160-270-CC-A-S2-B Enclosure material: Aluminium wrought alloy Stroke length:

User & Safety Instructions

User & Safety Instructions 1944920 FESTO Rotary/linear actuator 556571 DSL-40-160-270-CC-A-S2-B Enclosure material: Aluminium wrought alloy Stroke length:

What kind of Swivel Drives are you looking for?