


According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary/linear actuator
40 mm
8 bar
Aluminum wrought alloy
556592
Swivel linear unit DSL -16-40-270-CC-a-S20-KF-B for position detection. Rotary and linear motion control independently of each other. Rotation of 0° - 270° infinitely variable. Loss angle = 15 deg, setting range swivel angle = 0 - 246 deg, Hub = 40 mm, piston diameter = 16 mm, swivel angle = 0 - 246 deg
750 g
16
TPE-U
M5
Quenched steel
16 mm
103.5 N
+60 °C
-10 °C
not relevant
Datasheet 1944927 FESTO Rotary/linear actuator 556592 DSL-16-40-270-CC-A-S20-KF-B Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1944927 FESTO Rotary/linear actuator 556592 DSL-16-40-270-CC-A-S20-KF-B Stroke length: 40 mm 1 pc(s)