


According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary/linear actuator
50 mm
8 bar
Aluminum wrought alloy
-10 °C
60 °C
556597
Swivel linear unit DSL-16-50-270-P-A-S20-KF-B for position detection. Rotary and linear motion control independently of each other. Rotation of 0° - 270° infinitely variable. Setting range swivel angle = 0 - 270 deg, Hub = 50 mm, piston diameter = 16 mm, swivel angle = 0 - 272 deg, dampening = P: elastic damping rings/boards on both sides
700 g
16
2.5 bar
2.5 bar
Compressed air
TPE-U
M5
Aluminium wrought alloy
Quenched steel
16 mm
103.5 N
Quenched steel
+60 °C
-10 °C
Double-acting
not relevant
Datasheet 1944929 FESTO Rotary/linear actuator 556597 DSL-16-50-270-P-A-S20-KF-B Enclosure material: Aluminium wrought alloy Stroke length
User & Safety Instructions 1944929 FESTO Rotary/linear actuator 556597 DSL-16-50-270-P-A-S20-KF-B Enclosure material: Aluminium wrought alloy Stroke length