• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary table 548085 DHTG-90-8-A Enclosure material: Aluminium wrought alloy 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,129.00 / piece)
€ 3,129.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Rotary table

Max. operating pressure

8 bar

Manufacturer part #

548085

Weight

4500 g

Size

90

Min. operating pressure

4 bar

Operating medium

Compressed air

Sealant

NBR

TPE-U

Enclosure material

Aluminium wrought alloy

Max. ambient temperature

+60 °C

Min. ambient temperature

+5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2119649 FESTO Rotary table 548085 DHTG-90-8-A Enclosure material: Aluminium wrought alloy 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2119649 FESTO Rotary table 548085 DHTG-90-8-A Enclosure material: Aluminium wrought alloy 1 pc(s)

Description

Round Table -90-8 DHTG-A for position detection. Size = 90, parallelism plate = ≤ 0.04 mm, plan running plate = ≤ 0.02 mm, rotation plate = ≤ 0.02 mm, repeatability of the slewing angle = ≤ 0.03 deg

This text is machine translated.