There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
4 mm
1/8"
130709
14 bar
-0.95 bar
Geölter Betrieb möglich
Brass
80 °C
-10 °C
Datasheet 1894808 FESTO Screw fastener 130709 QSF-1/8-4-B-100 External thread: 1/8" Pipe diameter: 4 mm 1 pc(s)
User & Safety Instructions 1894808 FESTO Screw fastener 130709 QSF-1/8-4-B-100 External thread: 1/8" Pipe diameter: 4 mm 1 pc(s)
Information 1894808 FESTO Screw fastener 130709 QSF-1/8-4-B-100 External thread: 1/8" Pipe diameter: 4 mm 1 pc(s)