

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
12 mm
R3/8
160519
L-plug-in gland QSL-V 0-3/8-12 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 7.7 mm, fire test material = UL 94 V-0 (casing), UL 94 V-0 (loose ring), seal type on the screw-in stud = coating, constructive design = Push-pull principle
10 bar
-0.95 bar
PBT
60 °C
0 °C
not relevant
Datasheet 1940449 FESTO Screw fastener 160519 QSL-V0-3/8-12 External thread: R3/8 Pipe diameter: 12 mm 1 pc(s)
User & Safety Instructions 1940449 FESTO Screw fastener 160519 QSL-V0-3/8-12 External thread: R3/8 Pipe diameter: 12 mm 1 pc(s)
Information 1940449 FESTO Screw fastener 160519 QSL-V0-3/8-12 External thread: R3/8 Pipe diameter: 12 mm 1 pc(s)