
Highlights & Details
Technical specifications
- Product weight: 10g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Screw fastener
- Pipe Ø
9.4 mm
- Thread size
3/8"
- Internal thread
CQ - 15
- Manufacturer part #
177707
- Max. operating pressure
7 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116510 FESTO Screw fastener 177707 CQ-3/8-15H Internal thread CQ - 15 Pipe diameter: 9.4 mm Thread size: 3/8" 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116510 FESTO Screw fastener 177707 CQ-3/8-15H Internal thread CQ - 15 Pipe diameter: 9.4 mm Thread size: 3/8" 1 pc(s)
Information
Information 2116510 FESTO Screw fastener 177707 CQ-3/8-15H Internal thread CQ - 15 Pipe diameter: 9.4 mm Thread size: 3/8" 1 pc(s)
Description
This text is machine translated.































