
Highlights & Details
Technical specifications
- Product weight: 18g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Screw fastener
- Pipe Ø
12.7 mm
- Thread size
1/2"
- Internal thread
CQ - 18
- Manufacturer part #
177709
- Max. operating pressure
7 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116512 FESTO Screw fastener 177709 CQ-1/2-18H Internal thread CQ - 18 Pipe diameter: 12.7 mm Thread size: 1/2" 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116512 FESTO Screw fastener 177709 CQ-1/2-18H Internal thread CQ - 18 Pipe diameter: 12.7 mm Thread size: 1/2" 1 pc(s)
Information
Information 2116512 FESTO Screw fastener 177709 CQ-1/2-18H Internal thread CQ - 18 Pipe diameter: 12.7 mm Thread size: 1/2" 1 pc(s)
Description
This text is machine translated.































