

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
8 mm
G1/8"
G1/8"
186109
Plug-in gland QS-G1/8-8-I External thread with hexagon socket. Size = Standard, nominal width = 5.3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
6 bar
-0.95 bar
Brass (Ni-plated)
80 °C
-10 °C
yes
Datasheet 1945483 FESTO Screw fastener 186109 QS-G1/8-8-I External thread: G1/8" Pipe diameter: 8 mm Thread size: G1/8" 1 pc(s)
User & Safety Instructions 1945483 FESTO Screw fastener 186109 QS-G1/8-8-I External thread: G1/8" Pipe diameter: 8 mm Thread size: G1/8" 1 pc(s)
Information 1945483 FESTO Screw fastener 186109 QS-G1/8-8-I External thread: G1/8" Pipe diameter: 8 mm Thread size: G1/8" 1 pc(s)