
Highlights & Details
Technical specifications
- Product weight: 34 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Screw fastener
- Pipe Ø
8 mm
- Manufacturer part #
186279
- Max. operating pressure
6 bar
- Min. operating pressure
-0.95 bar
- Features
Pivoted
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116881 FESTO Screw fastener 186279 QSR-G1/8-8 Pipe diameter: 8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116881 FESTO Screw fastener 186279 QSR-G1/8-8 Pipe diameter: 8 mm 1 pc(s)
Information
Information 2116881 FESTO Screw fastener 186279 QSR-G1/8-8 Pipe diameter: 8 mm 1 pc(s)
Information 2116881 FESTO Screw fastener 186279 QSR-G1/8-8 Pipe diameter: 8 mm 1 pc(s)
Description
This text is machine translated.































