
Highlights & Details
Technical specifications
- Product weight: 14g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Screw fastener
- Pipe Ø
4 mm
- Thread size
1/8"
- Manufacturer part #
186294
- Max. operating pressure
6 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Pin diameter
4 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116887 FESTO Screw fastener 186294 QSK-G1/8-4 Pipe diameter: 4 mm Pin diameter: 4 mm Thread size: 1/8" 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116887 FESTO Screw fastener 186294 QSK-G1/8-4 Pipe diameter: 4 mm Pin diameter: 4 mm Thread size: 1/8" 1 pc(s)
Information
Information 2116887 FESTO Screw fastener 186294 QSK-G1/8-4 Pipe diameter: 4 mm Pin diameter: 4 mm Thread size: 1/8" 1 pc(s)
Information 2116887 FESTO Screw fastener 186294 QSK-G1/8-4 Pipe diameter: 4 mm Pin diameter: 4 mm Thread size: 1/8" 1 pc(s)
Description
This text is machine translated.































