
Highlights & Details
Technical specifications
- Product weight: 23 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Screw fastener
- Pipe Ø
8 mm
- Manufacturer part #
186297
- Max. operating pressure
6 bar
- Min. operating pressure
-0.95 bar
- Features
P port connector (G1/8)
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Pin diameter
8 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116890 FESTO Screw fastener 186297 QSK-G1/8-8 Pipe diameter: 8 mm Pin diameter: 8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116890 FESTO Screw fastener 186297 QSK-G1/8-8 Pipe diameter: 8 mm Pin diameter: 8 mm 1 pc(s)
Information
Information 2116890 FESTO Screw fastener 186297 QSK-G1/8-8 Pipe diameter: 8 mm Pin diameter: 8 mm 1 pc(s)
Description
This text is machine translated.































