
Highlights & Details
Technical specifications
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Screw fastener
- Pipe Ø
6 mm
- External thread
M7
- Manufacturer part #
558660
- Vacuum
-0.95 bar
- Max. operating pressure
16 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2120705 FESTO Screw fastener 558660 NPQM-DK-M7-Q6-P10 External thread: M7 Pipe diameter: 6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2120705 FESTO Screw fastener 558660 NPQM-DK-M7-Q6-P10 External thread: M7 Pipe diameter: 6 mm 1 pc(s)
Information
Information 2120705 FESTO Screw fastener 558660 NPQM-DK-M7-Q6-P10 External thread: M7 Pipe diameter: 6 mm 1 pc(s)
Description
This text is machine translated.































