• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO SDAS-MHS-M40-1L-PNLK-PN-E-0.3-M8 Position transmitter 1 pc(s)

Image similar
Product type
Position transmitter
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Type
SDAS-MHS-M40-1L-PNLK-PN-E-0.3-M8
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Position transmitter

Type

SDAS-MHS-M40-1L-PNLK-PN-E-0.3-M8

Content

1 pc(s)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 breaker

1 maker

Switching voltage (max.)

30 V DC

Switching current (max.)

50 mA

Max. switching capacity

1.5 W

Features

LED indicator

Outputs

2x PNP

Resolution

0.02 mm

Tolerance ±

1 mm

Connector

Cable, M8 4-pin plug

Cable length

0.3 m

IP65

IP68

Min. temperature

-40 °C

Max. temperature

+80 °C

RoHS-compliant

Yes

Connection

Plug

Thread type connection side

M8 x 1

Manufacturer part #

8063974

Jacket material

TPE-U(PUR)

No. of pins

4

Enclosure material

Non-corrosive steel

PA

Switching frequency

125 Hz

Weight

9.5 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2801949 FESTO SDAS-MHS-M40-1L-PNLK-PN-E-0.3-M8 Position transmitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2801949 FESTO SDAS-MHS-M40-1L-PNLK-PN-E-0.3-M8 Position transmitter 1 pc(s)