
Highlights & Details
Technical specifications
- Product weight: 0.1 g
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Sealing ring
- External thread
M5
- Min. display range
-0.95 bar
- Display range (max.)
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
130850
- Max. operating pressure
10 bar
- Operating pressure (min.)
-0.95 bar
- Pressure range
-0.95 up to 10 bar
- Operating medium
Compressed air
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2115383 FESTO Sealing ring 130850 OK-M5 -0.95 up to 10 bar External thread M5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115383 FESTO Sealing ring 130850 OK-M5 -0.95 up to 10 bar External thread M5 1 pc(s)
Information
Information 2115383 FESTO Sealing ring 130850 OK-M5 -0.95 up to 10 bar External thread M5 1 pc(s)
Description
This text is machine translated.























