
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 0.78 / piece)
€ 0.78
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Ambient temperature: -40 to 100°C
- Product type
Sealing ring
- Min. display range
-0.95 bar
- Display range (max.)
30 bar
- Operating temperature
-40 °C (min)
- Min. operating temperature
-40 °C
- Manufacturer part #
34635
- Max. operating pressure
30 bar
- Operating pressure (min.)
-0.95 bar
- Pressure range
-0.95 up to 30 bar
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2115371 FESTO Sealing ring 34635 OL-1/4 -0.95 up to 30 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115371 FESTO Sealing ring 34635 OL-1/4 -0.95 up to 30 bar 1 pc(s)
Information
Information 2115371 FESTO Sealing ring 34635 OL-1/4 -0.95 up to 30 bar 1 pc(s)
Description
Sealing ring oil leak-free, with metal body.-1/4 Based on ISO 16030 norm =, container size = 1, Operating pressure complete temperature range = -0,95 - 30 bar, corrosion resistance class KBK = 2 - moderate corrosion stress, ambient temperature = -40 - 100 °C
This text is machine translated.
This text is machine translated.























