
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 0.52 / piece)
€ 0.52
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product weight: 0.12 g
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Sealing ring
- Min. display range
-0.95 bar
- Display range (max.)
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
531771
- Max. operating pressure
10 bar
- Operating pressure (min.)
-0.95 bar
- Pressure range
-0.95 up to 10 bar
- Operating medium
Compressed air
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2118121 FESTO Sealing ring 531771 OK-1/8 -0.95 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118121 FESTO Sealing ring 531771 OK-1/8 -0.95 up to 10 bar 1 pc(s)
Information
Information 2118121 FESTO Sealing ring 531771 OK-1/8 -0.95 up to 10 bar 1 pc(s)
Description
Sealing ring for sealing of screw-in thread taps OK-1/8 Based on ISO 16030 norm =, container size = 1, Operating pressure complete temperature range = -0,95 - 10 bar, according to ISO 8573-1:2010 operating medium = compressed air [7:4:4] Note for the operating and control medium = oiled operation possible (in the further operation is required)
This text is machine translated.
This text is machine translated.






















