
Highlights & Details
Technical specifications
- Product weight: 9 g
- Product type
Sleeve
- Thread size
1/4"
- Internal thread
G1/4"
- Manufacturer part #
2255
- No. of ports
2 x
- Material
Aluminium wrought alloy
- Material properties
anodised
- Features
Sleeve
Documents & Downloads
Datasheet
Datasheet 2115125 FESTO Sleeve 2255 QM-1/4-1/4 Internal thread G1/4" Thread size: 1/4" 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115125 FESTO Sleeve 2255 QM-1/4-1/4 Internal thread G1/4" Thread size: 1/4" 1 pc(s)
Information
Information 2115125 FESTO Sleeve 2255 QM-1/4-1/4 Internal thread G1/4" Thread size: 1/4" 1 pc(s)
Information 2115125 FESTO Sleeve 2255 QM-1/4-1/4 Internal thread G1/4" Thread size: 1/4" 1 pc(s)
Description
This text is machine translated.































