According to ISO 8573-1:2010 [compressed air -:-:-]
Sleeve
G1/8"
G1/8"
8030291
2 x
50 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [-:-:-]
Brass
nickel plated
Sleeve
150 °C
-20 °C
Datasheet 1893801 FESTO Sleeve 8030291 NPFC-S-2G18-F Thread size: G1/8", G1/8" 1 pc(s)
User & Safety Instructions 1893801 FESTO Sleeve 8030291 NPFC-S-2G18-F Thread size: G1/8", G1/8" 1 pc(s)