There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 [compressed air -:-:-]
Sleeve
G1/4"
G1/4"
8030292
2 x
50 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [-:-:-]
Brass
nickel plated
Sleeve
150 °C
-20 °C
Datasheet 1893802 FESTO Sleeve 8030292 NPFC-S-2G14-F Thread size: G1/4", G1/4" 1 pc(s)
User & Safety Instructions 1893802 FESTO Sleeve 8030292 NPFC-S-2G14-F Thread size: G1/4", G1/4" 1 pc(s)