
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 199.99 / piece)
€ 199.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Slimline cylinder
- Stroke length
40 mm
- Max. operating pressure
10 bar
- Manufacturer part #
164005
- Size
12
- Min. operating pressure
1.6 bar
- Operating medium
Compressed air
- Sealant
NBR
TPE-U
- Enclosure material
Aluminium
- Piston diameter
12 mm
- Material
Aluminium
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2125553 FESTO Slimline cylinder 164005 DZF-12-40-P-A Enclosure material: Aluminium Stroke length: 40 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2125553 FESTO Slimline cylinder 164005 DZF-12-40-P-A Enclosure material: Aluminium Stroke length: 40 mm 1 pc(s)
Description
Flat Cylinder DZF-12-40-P-A verdrehgesichert, for position detection, with elastic damping rings in the end positions. Various attachment options, with and without additional fixing elements. Hub = 40 mm, piston diameter = (* 12 mm,* Equivalent diameter), max. Verdrehwinkel of the piston rod +/- = 2.5 deg, dampening = P: elastic damping rings/plates on both sides, mounting position=any
This text is machine translated.
This text is machine translated.













