• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Linear actuator M/146032/M/600 Stroke length: 600 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 709.00 / piece)
€ 709.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Linear actuator

Stroke length

600 mm

Max. operating pressure

8 bar

(Ø)

32 mm

Manufacturer part #

M/146032/M/600

Size

32

Material

Aluminium

Medium

Compressed air

Max. ambient temperature

+80 °C

Min. ambient temperature

-30 °C

Height

60 mm

Length

840 mm

Width

76 mm

Operating pressure (min.)

1 bar

Min. operating temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 3291465 IMI NORGREN Linear actuator M/146032/M/600 Stroke length: 600 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291465 IMI NORGREN Linear actuator M/146032/M/600 Stroke length: 600 mm 1 pc(s)

Description

Lintra Plus cylinder without piston rod, internal guide, diameter 32 mm, stroke 600 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)