There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Linear drive
30 mm
10 bar
Aluminum wrought alloy
170842
Guide cylinder DFM -20-30-P-A-GF with built-in navigation. Focus distance of the payload for yoke plate = 50 mm, Hub = 30 mm, piston diameter = 20 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides
850 g
20
NBR
M5
Steel (stainless)
20 mm
188 N
+80 °C
-20 °C
yes
Datasheet 1938233 FESTO Linear drive 170842 DFM-20-30-P-A-GF Stroke length: 30 mm 1 pc(s)
User & Safety Instructions 1938233 FESTO Linear drive 170842 DFM-20-30-P-A-GF Stroke length: 30 mm 1 pc(s)
€ 477.77*
The necessary accessories are required to use the article as described.