
21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (1 m = € 1.84)
€ 91.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Air hose PUN-6X1-BL
Technical specifications
- Blue
- Factory colour
Blue
- Manufacturer part #
159664
- Content
50 m
- Length
50 m
- Inside diameter
4 mm
- Material
TPU
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Bend radius (min.)
16 mm
- Outside Ø
6 mm
- Max. operating pressure
10 bar
- Min. operating pressure
-0.95 bar
- Max. temperature
+60 °C
- Min. temperature
-35 °C
- UKCA
not relevant
- Product type
Air hose
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968317 FESTO Air hose 159664 PUN-6X1-BL TPU Blue Inside diameter: 4 mm 10 bar 50 m
Description
Scope of delivery
- 50 metre
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 102.27€ 100.77*
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































