
Highlights & Details
Technical specifications
- Product weight: 72g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Splitter
- Pipe Ø
10 mm
- Internal thread
G3/8"
- Manufacturer part #
186215
- Max. operating pressure
6 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116826 FESTO Splitter 186215 QSYTF-G3/8-10 Internal thread G3/8" Pipe diameter: 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116826 FESTO Splitter 186215 QSYTF-G3/8-10 Internal thread G3/8" Pipe diameter: 10 mm 1 pc(s)
Information
Information 2116826 FESTO Splitter 186215 QSYTF-G3/8-10 Internal thread G3/8" Pipe diameter: 10 mm 1 pc(s)
Information 2116826 FESTO Splitter 186215 QSYTF-G3/8-10 Internal thread G3/8" Pipe diameter: 10 mm 1 pc(s)
Description
This text is machine translated.































