There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Straight piece
6 mm
133092
10 bar
-0.95 bar
Geölter Betrieb möglich
PP
oiled
60 °C
-20 °C
6 mm
Datasheet 1896194 FESTO Straight piece 133092 NPQP-D-Q6-E-FD-P10 Pipe diameter: 6 mm Pin diameter: 6 mm 1 pc(s)
User & Safety Instructions 1896194 FESTO Straight piece 133092 NPQP-D-Q6-E-FD-P10 Pipe diameter: 6 mm Pin diameter: 6 mm 1 pc(s)
Information 1896194 FESTO Straight piece 133092 NPQP-D-Q6-E-FD-P10 Pipe diameter: 6 mm Pin diameter: 6 mm 1 pc(s)