There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Straight piece
4 mm
R1/8
R1/8
153001
-0.95 bar
2 x
6 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-].Wasser gemäß Herstellererklärung unter www.festo.com
Brass
rust-proof
80 °C
-10 °C
yes
Datasheet 1893301 FESTO Straight piece 153001 QS-1/8-4 External thread: R1/8 Pipe diameter: 4 mm Thread size: R1/8 1 pc(s)
User & Safety Instructions 1893301 FESTO Straight piece 153001 QS-1/8-4 External thread: R1/8 Pipe diameter: 4 mm Thread size: R1/8 1 pc(s)
Information 1893301 FESTO Straight piece 153001 QS-1/8-4 External thread: R1/8 Pipe diameter: 4 mm Thread size: R1/8 1 pc(s)