There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Straight piece
8 mm
R1/8
R1/8
153004
-0.95 bar
2 x
6 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-].Wasser gemäß Herstellererklärung unter www.festo.com
-10 °C (min)
-10 °C
Brass
high alloyed
rust-proof
nickel plated
80 °C
-10 °C
yes
Datasheet 1893304 FESTO Straight piece 153004 QS-1/8-8 External thread: R1/8 Pipe diameter: 8 mm Thread size: R1/8 1 pc(s)
User & Safety Instructions 1893304 FESTO Straight piece 153004 QS-1/8-8 External thread: R1/8 Pipe diameter: 8 mm Thread size: R1/8 1 pc(s)
Information 1893304 FESTO Straight piece 153004 QS-1/8-8 External thread: R1/8 Pipe diameter: 8 mm Thread size: R1/8 1 pc(s)