There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Straight piece
8 mm
R3/8
R3/8
153006
6 bar
-0.95 bar
Brass
80 °C
-10 °C
8 mm
Datasheet 1893306 FESTO Straight piece 153006 QS-3/8-8 External thread: R3/8 Pipe diameter: 8 mm Pin diameter: 8 mm Thread size: R3/8 1 pc
User & Safety Instructions 1893306 FESTO Straight piece 153006 QS-3/8-8 External thread: R3/8 Pipe diameter: 8 mm Pin diameter: 8 mm Thread size: R3/8 1 pc
Information 1893306 FESTO Straight piece 153006 QS-3/8-8 External thread: R3/8 Pipe diameter: 8 mm Pin diameter: 8 mm Thread size: R3/8 1 pc