There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Straight piece
6 mm
R1/8
153013
-0.95 bar
-10 °C
80 °C
2 x
6 bar
-0.95 bar
-10 °C (min)
-10 °C
Brass
rust-proof
P port connector (G1/8)
80 °C
-10 °C
not relevant
Datasheet 1893312 FESTO Straight piece 153013 QS-1/8-6-I Pipe diameter: 6 mm Thread size: R1/8 1 pc(s)
User & Safety Instructions 1893312 FESTO Straight piece 153013 QS-1/8-6-I Pipe diameter: 6 mm Thread size: R1/8 1 pc(s)
Information 1893312 FESTO Straight piece 153013 QS-1/8-6-I Pipe diameter: 6 mm Thread size: R1/8 1 pc(s)