There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Straight piece
10 mm
G3/8"
153029
-0.95 bar
2 x
6 bar
-0.95 bar
Brass
rust-proof
80 °C
-10 °C
not relevant
Datasheet 1893323 FESTO Straight piece 153029 QSF-3/8-10-B Internal thread G3/8" Pipe diameter: 10 mm 1 pc(s)
User & Safety Instructions 1893323 FESTO Straight piece 153029 QSF-3/8-10-B Internal thread G3/8" Pipe diameter: 10 mm 1 pc(s)
Information 1893323 FESTO Straight piece 153029 QSF-3/8-10-B Internal thread G3/8" Pipe diameter: 10 mm 1 pc(s)