There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Straight piece
6 mm
153042
6 bar
-0.95 bar
PBT
80 °C
-10 °C
6 mm
yes
Datasheet 1893336 FESTO Straight piece 153042 QS-8H-6 Pipe diameter: 6 mm Pin diameter: 6 mm 1 pc(s)
User & Safety Instructions 1893336 FESTO Straight piece 153042 QS-8H-6 Pipe diameter: 6 mm Pin diameter: 6 mm 1 pc(s)
Information 1893336 FESTO Straight piece 153042 QS-8H-6 Pipe diameter: 6 mm Pin diameter: 6 mm 1 pc(s)