There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Straight piece
8 mm
G3/8"
186100
6 bar
-0.95 bar
Brass
80 °C
-10 °C
yes
Datasheet 1893495 FESTO Straight piece 186100 QS-G3/8-8 Pipe diameter: 8 mm Thread size: G3/8" 1 pc(s)
User & Safety Instructions 1893495 FESTO Straight piece 186100 QS-G3/8-8 Pipe diameter: 8 mm Thread size: G3/8" 1 pc(s)
Information 1893495 FESTO Straight piece 186100 QS-G3/8-8 Pipe diameter: 8 mm Thread size: G3/8" 1 pc(s)