There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Straight piece
6 mm
G1/8"
186265
6 bar
-0.95 bar
Brass
P port connector (G1/8)
80 °C
-10 °C
Datasheet 1893516 FESTO Straight piece 186265 QSM-G1/8-6 Pipe diameter: 6 mm Thread size: G1/8" 1 pc(s)
User & Safety Instructions 1893516 FESTO Straight piece 186265 QSM-G1/8-6 Pipe diameter: 6 mm Thread size: G1/8" 1 pc(s)