There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Straight piece
12 mm
G1/4"
186350
2 x
6 bar
-0.95 bar
Brass
P port connector (G1/4)
80 °C
-10 °C
yes
Datasheet 1893523 FESTO Straight piece 186350 QS-G1/4-12 Pipe diameter: 12 mm Thread size: G1/4" 1 pc(s)
User & Safety Instructions 1893523 FESTO Straight piece 186350 QS-G1/4-12 Pipe diameter: 12 mm Thread size: G1/4" 1 pc(s)
Information 1893523 FESTO Straight piece 186350 QS-G1/4-12 Pipe diameter: 12 mm Thread size: G1/4" 1 pc(s)