There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Straight piece
10 mm
R1/2
R1/2
190646
6 bar
-0.95 bar
Brass
80 °C
-10 °C
10 mm
not relevant
Datasheet 1893528 FESTO Straight piece 190646 QS-1/2-10 External thread: R1/2 Pipe diameter: 10 mm Pin diameter: 10 mm Thread size: R1/2 1
User & Safety Instructions 1893528 FESTO Straight piece 190646 QS-1/2-10 External thread: R1/2 Pipe diameter: 10 mm Pin diameter: 10 mm Thread size: R1/2 1
Information 1893528 FESTO Straight piece 190646 QS-1/2-10 External thread: R1/2 Pipe diameter: 10 mm Pin diameter: 10 mm Thread size: R1/2 1